05133150001 | Wera

Pin wrench, 1.5 mm, hexagon, L 50 mm

Order No.: 02L5147
EAN: 4013288098047
MPN:
05133150001
950 PKS SW 1,5
Series: 950
Wera
default L
Image may differ
Unit Price (€ / pc.)
2.380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.380 €
5 pcs.
2.261 €
10 pcs.
2.142 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05133150001, Wera

High quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • L-keys for hexagonal socket screws
  • High corrosion protection thanks to chrome-plating
  • Short design for particularly confined screwdriving situations
  • Hexagonal ballpoint on the long arm
Technical specifications
Version pin wrench
Size 1.5 mm
Length 50 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes