05104672001 | Wera

Step drill bit, 4-20 mm, Ø 20 mm, 1/4" bit, spiral length 75 mm, DIN 1173-D, 05104672001

Order No.: 02L4073
EAN: 4013288117632
MPN:
05104672001
843
Series: 843
Wera
default L
Image may differ
Unit Price (€ / pc.)
71.4952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.4952 €
Dimensions/Content : 4-20mm
Technical specifications
Version step drill bit, 4-20 mm
diameter 20 mm
Standard number DIN 1173-D
shank 1/4" bit
spiral length 75 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes