05004780001 | Wera

VDE screwdriver, 1 mm, hexagon, BL 80 mm, L 178 mm, 05004780001

Order No.: 02L3539
EAN: 4013288038777
MPN:
05004780001
168i # 1 x 80 mm
Series: 168i
Wera
default L
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
5 pcs.
9.3058 €
10 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x80
Technical specifications
Version screwdriver
ESD protection No
Size 1 mm
Blade length 80 mm
Length 178 mm
Peak type hexagon
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes