05004782001 | Wera

VDE screwdriver, 3 mm, hexagon, BL 150 mm, L 262 mm, 05004782001

Order No.: 02L3543
EAN: 4013288040909
MPN:
05004782001
168i # 3 x 150 mm
Series: 168i
Wera
default L
Image may differ
Unit Price (€ / pc.)
18.7068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.71 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7068 €
5 pcs.
17.7667 €
10 pcs.
16.8861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 3x150
Technical specifications
Version screwdriver
ESD protection No
Size 3 mm
Blade length 150 mm
Length 262 mm
Peak type hexagon
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes