05007670001 | Wera
Screwdriver, 3.5 mm, slotted, BL 75 mm, L 156 mm, 05007670001
Unit Price (€ / pc.)
6.6402 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
5 pcs.
6.3070 €
10 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.6x3.5x75
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 3.5 mm | |
Blade length | 75 mm | |
Length | 156 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |