05022731001 | Wera

VDE screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 05022731001

Order No.: 02L5430
EAN: 4013288122155
MPN:
05022731001
3160i 0,8 x 4,0 x 100 mm
Series: 3160i
Wera
default L
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.5672 €
10 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.8x4.0x100
Technical specifications
Version screwdriver
ESD protection No
Size 4 mm
Blade length 100 mm
Length 198 mm
Peak type slotted
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes