05030135001 | Wera

ESD screwdriver, 1 mm, TORX, BL 40 mm, L 137 mm, 05030135001

Order No.: 03L5115
EAN: 4013288194756
MPN:
05030135001
1567 ESD Micro 1 IPR x 40 mm
Series: 1567
Wera
default L
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
5 pcs.
14.7917 €
10 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version screwdriver
ESD protection Yes
Size 1 mm
Blade length 40 mm
Length 137 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes