05032055001 | Wera

Screwdriver, T25, TORX, BL 100 mm, L 205 mm, 05032055001

Order No.: 02L5460
EAN: 4013288107527
MPN:
05032055001
3367 TX 25 x 100 mm
Series: 3367
Wera
default L
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
5 pcs.
10.9599 €
10 pcs.
10.4125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, 05032055001, Wera

High-quality Kraftform Plus screwdriver made of stainless steel. Wera's stainless steel tools are vacuum ice-hardened and thus have the hardness and strength values required for screw connections. Industrial use is possible without restrictions. Multi-component Kraftform handle for fast and gentle working. "Take it easy" tool finder with colour coding according to profiles and size stamping - to find the required tool quickly and easily. The hexagonal roll-off guard prevents annoying rolling away at the workplace.

Features

  • Stainless steel screwdrivers for inside TORX® screws
  • Multi-component force form Handle for fast and ergonomic screwing
  • With tool finder Take it easy: colour coding according to profiles and size stamping
  • With hexagonal roll-off protection against rolling away

Technical Data

  • Version: TORX
  • Length: 205 mm
  • Blade: T25
  • Blade length: 100 mm
Technical specifications
Version screwdriver
ESD protection No
Size T25
Blade length 100 mm
Length 205 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes