05051005001 | Wera
Bit holder, 1/4 inch, hexagon, BL 120 mm, L 232 mm, 05051005001
Unit Price (€ / pc.)
17.3145 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
5 pcs.
16.4458 €
10 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx120
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 1/4 inch | |
Blade length | 120 mm | |
Length | 232 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |