05051045001 | Wera

Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX/square, 05051045001

Order No.: 02L3410
EAN: 4013288155313
MPN:
05051045001
Kraftform Kompakt Zyklop Speed
Wera
default L
Image may differ
Unit Price (€ / pc.)
131.1975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.1975 €
Dimensions/Content : 8000 A 1 x 1/4INCHx152,0,8784 A1 1 x 1/4INCHx1/4INCHx37,0,8794 LA 1 x 1/4INCHx150,0,851/4 TZ PH 1 x PH 1x50, 1 x PH 2x50, 1 x PH 3x50,855/4 TZ PZ 1 x PZ 1x50, 1 x PZ 2x50,867/4 Z TORX® 1 x TX 10x50, 1 x TX 15x50, 1 x TX 20x50, 1 x TX 25x50, 1 x TX 27x50, 1 x TX 30x50,800/4 Z 1 x 1,0x5,5x50,840/4 Z Hex-Plus 1 x 3,0x50, 1 x 4,0x50, 1 x 5,0x50, 1 x 6,0x50,8790 HMA 1 x 5,5x23,0, 1 x 6,0x23,0, 1 x 7,0x23,0, 1 x 8,0x23,0, 1 x 10,0x23,0, 1 x 12,0x23,0, 1 x 13,0x23,0,
Technical specifications
Version Bit kit
ESD protection No
Size different sizes
Peak type Phillips/Pozidriv/slotted/hexagon/TORX/square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes