05051274001 | Wera
Bit holder, 1/4 inch, hexagon, L 78 mm, 05051274001
Unit Price (€ / pc.)
7.5684 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
5 pcs.
7.1876 €
10 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx78
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 78 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |