05052575001 | Wera

Bit holder, 1/4 inch, hexagon, L 57 mm, 05052575001

Order No.: 02L4968
EAN: 4013288017239
MPN:
05052575001
890/4/1
Series: 890
Wera
default L
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
5 pcs.
11.4240 €
10 pcs.
10.8528 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx57
Technical specifications
Version Bit holder
ESD protection No
Size 1/4 inch
Length 57 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes