05056303001 | Wera

Screwdriver bit, 1.5 mm, hexagon, BL 25 mm, L 25 mm, 05056303001

Order No.: 02L3937
EAN: 4013288012623
MPN:
05056303001
840/1 Z Hex-Plus SW 1,5 x 25 mm
Series: 840
Wera
default L
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
5 pcs.
2.2729 €
10 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.5x25
Technical specifications
Version bit
ESD protection No
Size 1.5 mm
Blade length 25 mm
Length 25 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes