05057460001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05057460001
Order No.: 21L1432
EAN: 4013288179968
MPN:
05057460001
Kraftform Kompakt 100
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
117.6315 € *
Available: 1 pcs.
Leadtime: 1 Week **
Wera Kraftform Kompakt 100, 52-piece
- Robust, surface-friendly and compact textile box
- Rapidator technology for fast bit change
- BiTorsion bits with 25mm length for long life
- Impactor bits with 50mm length for particularly high demands
- Angle wrench with Hex-Plus profile (prevents the round turning of hexagon socket screws)
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |