05059030001 | Wera
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 1 mm, 2 mm, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm, T10, T15, T20, T25, Phillips/Pozidriv/slotted/hexagon/TORX, BL 154 mm, 05059030001
VDE screwdriver sets Kraftform Kompakt with replacement blades, type Wera 60i+iS/62i/65i/67i/17.
17-piece; Content: 2 VDE handles and 15 VDE replacement blades (1 x for recessed head screws PH1, PH2, PZ1 and PZ2, for Plus/Minus screws PZ/S1 and PZ/S2, for Torx screws TX10, TX15, TX20 and TX25, for slotted screws 0.4 x 2.5, 0.8 x 4.0, 1.0 x 5.5, 1.2 x 6.5, slim version for slotted screws 0.6 x 3.5). Blade length: 154 mm. Grip length: 102 mm.
Type: 059030, VDE screwdriver set
Version | screwdriver kit | |
ESD protection | No | |
Size | PH1, PH2, PZ1, PZ2, 1 mm, 2 mm, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm, T10, T15, T20, T25 | |
Blade length | 154 mm | |
Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
1000V Insulated | Yes |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |