05060298001 | Wera

Screwdriver bit, 3 mm, square, BL 89 mm, L 89 mm, 05060298001

Order No.: 02L4802
EAN: 4013288169204
MPN:
05060298001
868/4 V # 3 x 89 mm
Series: 868
Wera
default L
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
5 pcs.
9.3415 €
10 pcs.
8.8774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 3x89
Technical specifications
Version bit
ESD protection No
Size 3 mm
Blade length 89 mm
Length 89 mm
Peak type square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes