05060300001 | Wera

Screwdriver bit, 1 mm, square, BL 50 mm, L 50 mm, 05060300001

Order No.: 02L4795
EAN: 4013288169211
MPN:
05060300001
868/4 V # 1 x 50 mm
Series: 868
Wera
default L
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
5 pcs.
5.0575 €
10 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x50
Technical specifications
Version bit
ESD protection No
Size 1 mm
Blade length 50 mm
Length 50 mm
Peak type square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes