05066276001 | Wera

Screwdriver bit, 7IP, TORX Plus, BL 25 mm, L 25 mm, 05066276001

Order No.: 02L4490
EAN: 4013288031563
MPN:
05066276001
867/1 Z 7 IP x 25 mm
Series: 867
Wera
default L
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
5 pcs.
3.2011 €
10 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7 IPx25
Technical specifications
Version bit
ESD protection No
Size 7IP
Blade length 25 mm
Length 25 mm
Peak type TORX Plus
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes