05073904001 | Wera

Screwdriver bit, 4 mm, hexagon, BL 25 mm, L 25 mm, 05073904001

Order No.: 02L3934
EAN: 4013288158338
MPN:
05073904001
840/1 IMP DC Hex-Plus SW 4,0 x 25 mm SB
Series: 840
Wera
default L
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0694 €
10 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 840/1 IMP DC 1 x 4,0x25,
Technical specifications
Version bit
ESD protection No
Size 4 mm
Blade length 25 mm
Length 25 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes