05134698001 | Wera
Screwdriver bit, 9IPR, TORX Plus, BL 25 mm, L 25 mm, 05134698001
Unit Price (€ / pc.)
4.5934 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
5 pcs.
4.3554 €
10 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 9 IPRx25
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 9IPR | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | TORX Plus | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |