05135017001 | Wera

Screwdriver bit, PZ1, Pozidriv, BL 25 mm, L 25 mm, 05135017001

Order No.: 02L4311
EAN: 4013288175311
MPN:
05135017001
855/1 RZ PZ 1 x 25 mm
Series: 855
Wera
default L
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
5 pcs.
2.2253 €
10 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 1x25
Technical specifications
Version bit
ESD protection No
Size PZ1
Blade length 25 mm
Length 25 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes