05135143001 | Wera

Screwdriver bit, T4, TORX, BL 25 mm, L 25 mm, 05135143001

Order No.: 02L4447
EAN: 4013288111463
MPN:
05135143001
867/1 TX 4 x 25 mm
Series: 867
Wera
default L
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
5 pcs.
3.0345 €
10 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 4x25
Technical specifications
Version bit
ESD protection No
Size T4
Blade length 25 mm
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes