05340245001 | Wera

Screwdriver bit, 1 mm, square, BL 25 mm, L 25 mm, 05340245001

Order No.: 02L4764
EAN: 4013288118202
MPN:
05340245001
868/1 V # 1 x 25 mm
Series: 868
Wera
default L
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
5 pcs.
2.9988 €
10 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x25
Technical specifications
Version bit
ESD protection No
Size 1 mm
Blade length 25 mm
Length 25 mm
Peak type square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes