05347108001 | Wera

VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/square/triangular, 05347108001

Order No.: 02L3388
EAN: 4013288182401
MPN:
05347108001
Kraftform Kompakt VDE 18 Imperial 1
Wera
default L
Image may differ
Unit Price (€ / pc.)
121.2253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.2253 €
Dimensions/Content : 817 VDE 2 x 9x102,KK 62 i 1 x PH 1x154, 1 x PH 2x154,KK 62 i PH/S 1 x SQUARE 1x154, 1 x SQUARE 2x154,KK 65 i PZ/S 1 x SQUARE 1x154, 1 x SQUARE 2x154,KK 60 i 1 x 0,4x2,5x154, 1 x 0,6x3,5x154, 1 x 0,8x4,0x154, 1 x 1,0x5,5x154,KK 68 i 1 x SQUARE 1x154, 1 x SQUARE 2x154,KK 96 VK 6,3 1 x 6,3x89,KK 97 VK 8,1 1 x 8,1x89,KK 98 DK 1 x 89,KK 99 FL 1 x 89,
Technical specifications
Version screwdriver kit
ESD protection No
Size different sizes
Peak type Phillips/Pozidriv/slotted/square/triangular
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes