05003780001 | Wera

1/2 inch ratchet, External square, 1/2 inch, L 281 mm, 05003780001

Order No.: 02L5650
EAN: 4013288184214
MPN:
05003780001
8006 C Zyklop Hybrid-Knarre
Series: 8006
Wera
default L
Image may differ
Unit Price (€ / pc.)
77.8498 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
77.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.8498 €
Dimensions/Content : 1/2INCHx281.0
Technical specifications
Drive 1/2 inch
Number of teeth 72
Version ratchet
ESD protection No
Size 1/2 inch
Length 281 mm
Peak type External square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory