05004090001 | Wera

1/2 inch ratchet kit, 13 pieces, L 271 mm, 05004090001

Order No.: 02L5652
EAN: 4013288182159
MPN:
05004090001
8006 SC 1 Zyklop Hybrid-Knarrensatz
Series: 8006
Wera
default L
Image may differ
Unit Price (€ / pc.)
254.7076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
254.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.7076 €
Dimensions/Content : 8006 C 1 x 1/2INCHx281,0,8797 C 1 x 271,0,8794 LC 1 x 1/2INCHx250,0,8790 HMC HF 1 x 10,0x37,0, 1 x 11,0x37,0, 1 x 12,0x37,0, 1 x 13,0x37,0, 1 x 14,0x37,0, 1 x 15,0x37,0, 1 x 16,0x37,0, 1 x 17,0x37,0, 1 x 18,0x37,0, 1 x 19,0x37,0,
Technical specifications
Drive 1/2 inch
Number of teeth 72
Version ratchet kit
ESD protection No
Size different
Contents 13 pieces
Length 271 mm
Peak type different
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory