05005540001 | Wera
3/8 inch ratchet, External square, 3/8 inch, L 230 mm, 05005540001
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ratchet, 05005540001, Wera
The 05005540001 is a zyklop comfort ratchet with reversing lever comfortable 2-component plastic sleeve and protects sensitive surfaces. It has a slim design for working even in very confined spaces. The fine toothing with 80 teeth allows for a low return angle of only 4.5°. With reversing lever to reverse rotation easily and safe socket locking via push-button.
Features
- Pleasant feel thanks to the plastic sleeve
- Plastic coating protects surfaces from damage
- Extremely slim design with a soft, ergonomic grip zone for easy work even in very confined spaces
- Safe socket lock via push button, convenient direction change thanks to the reversing lever
Technical specifications
Drive | 3/8 inch | |
Number of teeth | 80 | |
Version | ratchet | |
ESD protection | No | |
Size | 3/8 inch | |
Length | 230 mm | |
Peak type | External square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |