05027936001 | Wera

Torque indicator, 5 Nm, TORX, T20, L 160 mm, 220 g, 05027936001

Order No.: 02L3583
EAN: 4013288099143
MPN:
05027936001
300 TX 20 x 5,0 Nm
Series: 300 TX
Wera
default L
Image may differ
Unit Price (€ / pc.)
79.5753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.5753 €
Dimensions/Content : TX 20x65 - 5.0 Nm
Technical specifications
Version torque indicator
Torque range 5 Nm
Accuracy ±10 %
Weight 220 g
Size T20
Length 160 mm
Peak type TORX
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes