05075850001 | Wera

Torque screwdriver kit, 2-6 Nm, hexagon/TORX, T10, T25, 2.5 mm, 3 mm, 4 mm, 5 mm, 1/4 inch, 361 g, 05075850001

Order No.: 21L1604
EAN: 4013288228321
MPN:
05075850001
7515/7 Kraftform Safe-Torque Speed Bicycle 1
Series: KRAFTFORM SAFE
Wera
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
105.315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.315 €

Kraftform Safe-Torque Speed Bicycle 1, 05075850001, Wera

7-piece tool set. For professional screwdriving/professional fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Ideal for bike operations. Suitable for bits with 1/4" external hexagon drive. 6 tough bits (50 mm length), profile and size of the bits are easily recognized thanks to the Wera Take it easy Tool finder with its colour codes and labels.

Ordering information

  • 1 x 7515 Kraftform Safe-Torque Speed Torque screwdriver, 2-6 Nm
  • 2 x 867/4 BTZ TORX® bits
  • 4 x 840/4 BTZ bits
Technical specifications
Version torque screwdriver kit
Torque range 2-6 Nm
Weight 361 g
Size T10, T25, 2.5 mm, 3 mm, 4 mm, 5 mm, 1/4 inch
Peak type hexagon/TORX
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes