1755 | Wetec
WETEC ECO Big-Shear 1755, standard handles
Unit Price (€ / pc.)
17.374 € *
Available: 0 pcs.
Leadtime: 1 Week **
ECO Big-Shear, 1755, Wetec
The Big Shear cuts round and flat cables, coaxial cables, nickel, Kovar, spring and other wires.
Technical specifications
Version | oblique cutter | |
ESD protection | No | |
Weight | 40 g | |
Length | 160 mm | |
Material | steel | |
Cutting capacity (soft) | 2.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |