JD856608020 | Wetec
Torque wrench, 1 Nm, L 135 mm, 124 g, JD856608020
Order No.: 10L6366
EAN: 4050075039135
MPN:
JD856608020
Unit Price (€ / pc.)
55.2993 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
55.30 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2993 €
5 pcs.
51.9673 €
15 pcs.
49.9800 €
50 pcs.
47.7785 €
150 pcs.
45.7793 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque wrench, JD856608020, Wetec
Inexpensive torque wrench with high precision.
Features
- Fixed setting, other torques available on request
- Suitable for SMA union nuts
Technical specifications
Version | torque wrench | |
Torque range | 1 Nm | |
Accuracy | ±10 % | |
Weight | 124 g | |
Length | 135 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |