AE 24 | WEZAG
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 24-10, WEZAG, AE 24
Order No.: 05L8365
EAN: 4099891355296
MPN:
AE 24
Unit Price (€ / pc.)
165.41 € *
Available: 3 pcs.
Leadtime: On Request **
Crimp tools, type WEZAG AE24.
For ergonomic crimping of wire end ferrules with and without insulation. Automatic cross-section adjustment, even precision crimp joint across the entire length of the ferrule, forced lock with release mechanism; Cross-section: 0.25 to 6.0 mm², (AWG 24 to 10). Crimp length: max. 18 mm. Crimp shape: square.
Type: AE24, crimp tool
Technical specifications
Crimping Range (AWG) | AWG 24-10 | |
Crimping Range (mm²) | 0.25-6.0 mm² | |
Suitable for | wire end ferrules | |
Weight | 300 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |