SB846300E | Wiha

Electricians hammer, 283 mm, 500 g, SB846300E

Order No.: 02L2677
EAN: 4010995420710
MPN:
SB846300E
42071
Series: 846
Wiha
default L
Image may differ
Unit Price (€ / pc.)
43.1851 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
43.19 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1851 €
5 pcs.
38.8654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electricians hammer, SB846300E, Wiha

With its U-shaped striking surface, it provides optimum access to tight spaces. With its optimally uniform weight distribution, it promises perfect balance, delivering impact and fatigue-free work. The flat, straight claws on the hammer head enable users to remove nail clamps even from difficult-to-reach spots and pull nails quickly and easily from the wall. The flat surface on the hammer handle means cables and dowels are positioned effectively without causing any damage to the wall.

Technical specifications
Version Electricians hammer
Weight 500 g
Length 283 mm
Logistics
Country of origin TW
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes