38814 | Wiha
Bit holder, 1/4 inch, hexagon, L 150 mm, 38814
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.30 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2994 €
5 pcs.
22.7766 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | T-handle screwdriver | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 150 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |