303190 | Wiha

Ring ratchet open-end wrench kit, 12 pieces with holder, 8-19 mm, 15°, 1629 g, chromium-vanadium steel, 303190

Order No.: 11L7392
EAN: 4010995446611
MPN:
303190
44661
Series: 644J
Wiha
default L
Image may differ
Unit Price (€ / pc.)
170.4080 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2024-10-18
Leadtime: 26 Weeks **
Total Price:
170.41 € *
Price list
Quantity
Price per unit*
1 pcs.
170.4080 €
3 pcs.
165.3029 €
10 pcs.
159.6147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratcheting Combination Wrench, 303190, Wiha

Increases your efficiency: Fastening without interruption thanks to a finely toothed ring ratchet.

Increases your flexibility: Variably adjustable right or left rotation through switching lever.

Simplifies your work: With a convenient holder for clearly arranged storage and easy withdrawal.

Increases your efficiency: Improved accessibility in confined spaces thanks to 15° jaw positioning.

Drive: For installation and mounting work.
Eminently suitable for working in confined spaces.

Opening tightly fastened screws requires great force. With the leverage action from Wiha's ring ratchet open-ended spanner, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces due to the double hex design. The right or left rotation can be variably adjusted by the integrated switching lever. Made of high quality chrome vanadium steel, the ring ratchet open-end spanners are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The set includes the 12 most commonly used sizes from 8 to 19 mm, neatly stored in a convenient holder. The holder can be opened with a single hand to remove the appropriate size.The non-slip surface finish ensures a strong grip, even in oily or wet work situations.

Based on DIN 3113

Content:

  • 1x Ring ratchet open-end spanner Switchable (44641)
  • 1x Ring ratchet open-end spanner Switchable (44642)
  • 1x Ring ratchet open-end spanner Switchable (44644)
  • 1x Ring ratchet open-end spanner Switchable (44645)
  • 1x Ring ratchet open-end spanner Switchable (44646)
  • 1x Ring ratchet open-end spanner Switchable (44647)
  • 1x Ring ratchet open-end spanner Switchable (44648)
  • 1x Ring ratchet open-end spanner Switchable (44789)
  • 1x Ring ratchet open-end spanner Switchable (44649)
  • 1x Ring ratchet open-end spanner Switchable (44650)
  • 1x Ring ratchet open-end spanner Switchable (44651)
  • 1x Ring ratchet open-end spanner Switchable (44652)
  • 1x holder
Technical specifications
Version Ring ratchet open-end wrench kit
Weight 1629 g
Contents 12 pieces with holder
Material chromium-vanadium steel
Mouth position 15°
spanner size 8-19 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes