9300024 | Wiha
Tool set mechanic mixed 30-pc
Unit Price (€ / pc.)
123.0341 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pouch: High-quality tools in practical tool bag with carrying handle.Bag format: 33 x 27 x 6 cm.Weight 2100 g.
Application: Selected stock for most common applications.
- 1 x Folding ruler Longlife 2 m metric, 10 segments (27057) white
- 1 x Screwdriver SoftFinish® Phillips with round blade (00756) PH1 x 80 mm
- 1 x Screwdriver SoftFinish® Phillips with round blade (00759) PH2 x 100 mm
- 1 x Screwdriver SoftFinish® Slotted with round blade for low-lying screws (00687) 3,0 mm x 100 mm
- 1 x Screwdriver SoftFinish® Slotted with round blade for low-lying screws (00698) 5,5 mm x 125 mm
- 1 x Screwdriver with T-handle and bit holder magnetic 1/4" (01481) 150 mm
- 1 x Water pump pliers Classic box type (26761) 250 mm
Technical specifications
ESD protection | No | |
Contents | 33 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |