9300035 | Wiha

Tool set electrician 31-pc

Order No.: 02L3226
EAN: 4010995412418
MPN:
9300035
41241
Series: 9300
Wiha
default L
Image may differ
Unit Price (€ / pc.)
266.0126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
266.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.0126 €

Meets your requirements: Carefully selected tool ranges for the most common applications.

Increases your safety: Wiha slim blades ensure unlimited, protected access to deep-set screws.Internationally award-winning VDE-insulated tools, each individually tested at 10,000 V AC and approved for use at 1,000 V AC.

Protect your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.

Increases your efficiency : Compact and space-saving tool range.

Application: Basic tool equipment for demanding electricians.For work in the area of live parts up to 1,000 V AC.

  • 1 x Bit set FlipSelector Standard 25 mm Phillips, Pozidriv, TORX®, 13-pcs., 1/4" (39040)
  • 1 x Combination pliers Professional electric with DynamicJoint® and OptiGrip with extra long cutting edge (26708) 180 mm
  • 1 x Folding ruler Longlife 2 m metric, 10 segments (27057) white
  • 1 x Screwdriver SoftFinish® electric slimFix Phillips (35393) PH1 x 80 mm
  • 1 x Screwdriver SoftFinish® electric slimFix Phillips (35394) PH2 x 100 mm
  • 1 x Screwdriver SoftFinish® electric slimFix Slotted (35391) 5,5 mm x 125 mm
  • 1 x Screwdriver SoftFinish® electric slimFix Slotted (35446) 3,5 mm x 100 mm
  • 1 x Stripping tool automatic up to 6 mm² in blister pack (36050) 190 mm
  • 1 x Voltage tester SoftFinish® single-pole, 110-250 volts Slotted transparent, with push-on clip (34745) 3,0 mm x 60 mm
Technical specifications
ESD protection No
Contents 33 pieces
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes