865230 | Würth Elektronik eiSos
Design Kit WCAP-AS5H, 865230
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: On Request **
Technical specifications
Number of values | 35 | |
Version | electrolyte | |
Design | SMD | |
Capacity range | 0.47 to 1000 µF |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |