2614011037000 | Würth Elektronik eiSos

Erinome-I GPS-GLO-GAL-BDS GNSS module T&R, 2614011037000

Order No.: 66S1068
EAN: 4099889268508
MPN:
2614011037000
Series: WIRL-POSI
Würth Elektronik eiSos
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
55.3945 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
55.39 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3945 €
10 pcs.
51.9078 €
50 pcs.
49.8610 €
100 pcs.
44.7916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.5 m position accuracy (GPS-GLONASS)
  • Based on Qualcomm SirfStar V 5e chipset
  • CE, FCC, IC, TELEC certification
  • Concurrent tracking of multiple constellations
  • Fast acquisition time: 1 s (hot start), 28 s (cold start)
  • Fully-featured GNSS module with integrated antenna
  • High sensitivity
  • Industrial temperature range: -40 °C up to +85 °C
  • Integrated LNA, SAW filter, TCXO and RTC
  • Low power consumption and longer battery life
  • Standard NMEA + chipset-specific communication protocol
  • I²C, UART and SPI digital communication interface
  • Ultra small size: 18 x 18 x 6.4 mm

Application:

  • Tracking and navigation devices
  • Container localization
  • Fleet management
  • Location support for rescue
  • Cartography
  • Autonomous agricultural machines
  • Geotagging for digital cameras
  • Animal tracking
  • Time reference for worldwide events/machine synchronization
Technical specifications
Number of channels 52
Version GNSS module
Frequency 1560-1620 MHz
IC controller/driver UART, SPI, I²C
Satellite system GPS, GLONASS, Galileo, BeiDou
Logistics
Country of origin IL
Customs tariff number 85269120
MSL MSL 3
Original Packaging Reel with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes