172946001 | Würth Elektronik eiSos
WPME-LDHM LED Step Down High Current Module, 172946001
Unit Price (€ / pc.)
7.2709 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
7.1995 €
100 pcs.
7.1400 €
250 pcs.
6.9377 €
500 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Variable LED current
- Leaded package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Supports PWM and analog dimming.
- Simple Design
- Supports fast and straightforward design-in - only 5 design steps required.
Application:
- Indoor lighting: Spot light, down light
- Outdoor lighting: Street light, security light, tunnel light
- Outdoor lighting: High-bay light, low-bay light
Technical specifications
Output current | 450 mA | |
Input voltage | 60 V | |
Enclosure | SMD-7 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423911 |
MSL | MSL 3 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |