178946001 | Würth Elektronik eiSos
Evaluation Board, 178946001
Unit Price (€ / pc.)
49.9800 € *
Available: 1 pcs.
Leadtime: On Request **
Characteristics
- It is available in an innovative industrial high power density TO263-7EP (10.16 x 13.77 x 4.57mm) package that enhances thermal performance and allows for hand or machine soldering.
Application:
- Indoor lighting: Spot light, down light
- Outdoor lighting: Street light, security light, tunnel light
- Outdoor lighting: High-bay light, low-bay light
Technical specifications
Output current | 450 mA | |
Input voltage | 60 V | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |