2513254510091 | Würth Elektronik eiSos

Evaluation Board WSEN-PDUS ±0.1kPa, 2513254510091

Order No.: 41S2609
EAN: 4099879724465
MPN:
2513254510091
Series: WSEN-EVAL
Würth Elektronik eiSos
default L
Image may differ
Unit Price (€ / pc.)
29.75 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.75 €
5 pcs.
27.37 €
*incl. VAT plus shipping costs
**Subject to prior sale

The evaluation board for the differential pressure sensor offers the possibility to evaluate the sensor performance. Measuring range: -0.1 to 0.1 kPa

Technical specifications
Version differential pressure sensor -0.1 to 0.1 kPa
Logistics
Country of origin DE
Customs tariff number 85437090
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Evaluation Board WSEN-PDUS ±0.1kPa, 2513254510091
Order No.:
 41S2609
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 2513254510091
Available: 1 pcs. Leadtime: On Request **
Total Price: 29.75 € *
1 pcs.
29.75 €
5 pcs.
27.37 €
differential pressure sensor -0.1 to 0.1 kPa
Evaluation Board WSEN-PDUS ±0.1kPa, 2513254510191
Order No.:
 41S2610
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 2513254510191
Available: 1 pcs. Leadtime: On Request **
Total Price: 29.75 € *
1 pcs.
29.75 €
5 pcs.
27.37 €
differential pressure sensor -1 to 1 kPa
Evaluation Board WSEN-PDUS ±10kPa, 2513254510291
Order No.:
 41S2611
Manufacturer:
 Würth Elektronik eiSos
Manufacturer SKU:
 2513254510291
Available: 1 pcs. Leadtime: On Request **
Total Price: 77.96 € *
1 pcs.
77.9569 €
3 pcs.
76.2076 €
5 pcs.
69.6031 €
differential pressure sensor -0.1 to 0.1 kPa