629105150921 | Würth Elektronik eiSos
WR-COM USB Micro Type AB Horizontal SMT, 629105150921
Unit Price (€ / pc.)
2.3324 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9873 €
100 pcs.
1.8207 €
500 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | AB socket | |
Contact connection | solder connection | |
Assembly | SMD | |
Pin number | 5 pole | |
USB Standard | micro USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 1,300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |