629722000214 | Würth Elektronik eiSos
WR-COM USB 2.0 Type C Horizontal SMT, 629722000214
Unit Price (€ / pc.)
3.5938 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
2.9750 €
100 pcs.
2.7489 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | C socket | |
Assembly | SMD | |
Pin number | 16 pole | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Reel with 800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |