651005136421 | Würth Elektronik eiSos
WR-COM USB Mini Type B Vertical THT, 651005136421
Unit Price (€ / pc.)
3.4986 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.0940 €
50 pcs.
2.9155 €
100 pcs.
2.6180 €
500 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | B socket | |
Contact connection | solder connection | |
Assembly | Through-hole mounting | |
Pin number | 5 pole | |
USB Standard | mini USB | |
Type of locking | PCB locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |