692141030100 | Würth Elektronik eiSos
WR-COM USB 3.0 Type A Horizontal Dual THT, 692141030100
Unit Price (€ / pc.)
6.7354 € *
Available: 15 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 1 Week **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
5.9381 €
50 pcs.
5.6049 €
100 pcs.
5.0337 €
250 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | A socket | |
Contact connection | solder connection | |
Assembly | Through-hole mounting | |
Pin number | 18 pole | |
USB Standard | USB 3.0 | |
Type of locking | PCB locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |