692221030100 | Würth Elektronik eiSos
WR-COM USB 3.0 Type B Horizontal THT, 692221030100
Unit Price (€ / pc.)
4.9028 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.3316 €
50 pcs.
4.0817 €
100 pcs.
3.6652 €
500 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | B socket | |
Contact connection | solder connection | |
Assembly | Through-hole mounting | |
Pin number | 9 pole | |
USB Standard | USB 3.0 | |
Type of locking | PCB locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |