2612011022000 | Würth Elektronik eiSos
Radio module Ophelia-I, 2612011022000
Unit Price (€ / pc.)
11.2455 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
10 pcs.
10.6267 €
50 pcs.
9.8532 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 0.3 µA current in sleep mode (system off mode)
- 10 configurable GPIOs
- 192 kB flash memory, 24 kB RAM
- 64 MHz Arm Cortex-M4 processor
- Based on Nordic Seminconductor SoC nRF52805
- High throughput mode
- Miniaturized design: 7 x 9 x 2 mm
- No pre-installed firmware: Supports Bluetooth Low Energy and proprietary protocol
- Smart antenna configuration (2-in-1 Module)
- I²C, UART and SPI digital communication interface
- Up to 4 dBm transmission power
Technical specifications
Version | wireless module | |
Data transmission rate | 2000000 mb/s | |
Frequency | 2.5 GHz | |
IC controller/driver | UART, SPI, I²C, ADC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
MSL | MSL 3 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |