CC1206KRX7R9BB221 | Yageo
Ceramic capacitor, 220 pF, 50 V (DC), ±10 %, SMD 1206, X7R, CC1206KRX7R9BB221
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Available in 4 Days: 9,500 pcs.
Leadtime: 1 Week **
Ceramic capacitor, CC1206KRX7R9BB221, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
Design | SMD 1206 | |
Dielectric material | X7R | |
Capacity | 220 pF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |