Y-CONFLANGE-10 | YAMAICHI
Housing flange, blue, for RJ45 connector, Y-CONFLANGE-10
Housing flange for Y-ConCover-10, type Y-ConFlange-10.
With integrated 2C seal (also in the threaded range) for Y-ConCover-10 to ensure the degree of protection IP 67 in assembled state; Flange element material: PBT, UL 94 V-0. Color: blue. Flange seal: TPE, UL 94 HB. Operating temperatures: –20 to +120 °C.
Type: Y-ConFlange-10, housing flange
Colour | blue | |
Suitable for | RJ45 connector | |
Assembly | screw mounting | |
Accessory Type | housing flange |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |